Part Details for 15M1210B by Staco Energy Products Co
Overview of 15M1210B by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15M1210B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7941
|
Newark | Variable Transformer, Motorized, Single Phase, 12Ao, 0-120Vo, 1.44Kva, Open, Panel Mt |Staco Energy Products 15M1210B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,658.1600 / $1,858.0800 | Buy Now |
DISTI #
452-1073-ND
|
DigiKey | VAR XFMR 120VAC 12A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,960.0000 | Buy Now |
DISTI #
5874-15M1210B
|
Mouser Electronics | Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,960.0000 | Order Now |
|
Onlinecomponents.com | Variable Transformer, Motorized, Single Phase, 12Ao, 0-120Vo, 1.44kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,563.0400 / $1,860.7600 | Buy Now |