Part Details for 15LT070SU by Littelfuse Inc
Overview of 15LT070SU by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15LT070SU
15LT070SU CAD Models
15LT070SU Part Data Attributes:
|
15LT070SU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15LT070SU
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.1-0.34 | |
Manufacturer Series | LT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for 15LT070SU
This table gives cross-reference parts and alternative options found for 15LT070SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15LT070SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15LT070U | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | 15LT070SU vs 15LT070U |
15LT070S | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, LEAD FREE | Littelfuse Inc | 15LT070SU vs 15LT070S |