Part Details for 15LR380U by Littelfuse Inc
Overview of 15LR380U by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 15LR380U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8211
|
Newark | Ptc 15V Polyfuse Strap Type 3.8A/ Bulk |Littelfuse 15LR380U RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 | Buy Now |
DISTI #
15LR380U-ND
|
DigiKey | PTC RESET FUSE 15V 3.8A STRAP Min Qty: 20000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3962 | Buy Now |
DISTI #
576-15LR380U
|
Mouser Electronics | Resettable Fuses - PPTC PTC 15V POLYFUSE STRAP TYPE 3.8A RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
DISTI #
75563954
|
RS | PTC 15V POLYFUSE STRAP TYPE 3.8A | Littelfuse 15LR380U Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.4080 | Buy Now |
DISTI #
15LR380U
|
TTI | Resettable Fuses - PPTC PTC 15V POLYFUSE STRAP TYPE 3.8A RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Bulk | Americas - 0 |
|
$0.3960 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE STRAP 3.8A 15V SMT | 0 |
|
$0.8990 / $1.0338 | RFQ |
Part Details for 15LR380U
15LR380U CAD Models
15LR380U Part Data Attributes
|
15LR380U
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15LR380U
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(RMIN-R1MAX)OHM: 0.013-0.037 | |
Manufacturer Series | LR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |