15KPE36CA
Description: Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of 15KPE36CA by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15KPE36CA by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15KPE36CA
Avnet Americas Diode TVS Single Bi-Directional 36V 15KW 2-Pin Axial Leaded Box - Tape and Reel (Alt: 15KPE36CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 600 $3.4932
  • 1,200 $3.4440
  • 1,800 $3.3456
  • 3,000 $3.2964
  • 6,000 $3.2472
  • 30,000 $3.1980
  • 60,000 $3.1488
$3.1488 / $3.4932 Buy Now
DISTI # 504-15KPE36CA
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 15KP 36V BI RoHS: Compliant 0
  • 300 $2.9700
  • 600 $2.9700
$2.9700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks Container: Reel 0
Reel
  • 300 $3.2000
$3.2000 Buy Now
DISTI # 15KPE36CA
TTI ESD Protection Diodes / TVS Diodes TVS 15KP 36V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel Americas - 0
  • 900 $3.9800
  • 1,500 $3.7000
$3.7000 / $3.9800 Buy Now

CAD Models for 15KPE36CA by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15KPE36CA by Eaton Corporation

15KPE36CA
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
59.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
36 V
Reverse Current-Max
2 µA
Reverse Test Voltage
36 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 15KPE36CA
    Eaton Corporation
    Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KPE36CA by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KPE36CA by Eaton Corporation

Select Manufacturer
Which Manufacturer of 15KPE36CA would you like to use for your alert(s)?
  • Please alert me when 15KPE36CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KPE36CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KPE36CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KPE36CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KPE36CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KPE36CA by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: