Part Details for 15KPE260CA by Eaton Bussmann
Overview of 15KPE260CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPE260CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4607
|
Newark | Tvs, 15Kp Series, 260V Oper., Bi-Dir/ T&r |Eaton Bussmann 15KPE260CA RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4200 / $4.7100 | Buy Now |
DISTI #
283-15KPE260CACT-ND
|
DigiKey | TVS DIODE 260VWM 416.7VC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
589 In Stock |
|
$2.7875 / $6.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1900 / $7.3500 | Buy Now |
DISTI #
000000000006247122
|
Sager | ESD Suppressors / TVS Diodes TVS 15KP 260V BI Min Qty: 300 | 0 |
|
$3.4700 | Buy Now |