Part Details for 15KPA33A by LRC Leshan Radio Co Ltd
Overview of 15KPA33A by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KPA33A
15KPA33A CAD Models
15KPA33A Part Data Attributes
|
15KPA33A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15KPA33A
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 54.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | NO |
Alternate Parts for 15KPA33A
This table gives cross-reference parts and alternative options found for 15KPA33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KPA33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KPA33A | Trans Voltage Suppressor Diode, | Taitron Components Inc | 15KPA33A vs 15KPA33A |