Part Details for 15KPA28ATR by SMC Diode Solutions
Overview of 15KPA28ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA28ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KPA28ATR-SMC
|
TME | Diode: TVS, 15kW, 31.28÷34.24V, 317.9A, unidirectional, P600, reel Min Qty: 1 | 0 |
|
$1.8100 / $2.8100 | RFQ |