-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R0293
|
Newark | Tvs Diode, Breakdown Voltage Range:26.81V To 29.35V, Clamping Voltage Vc Max:40.7V, Diode Case Style:Axial Leaded, No. Of Pins:2, Peak Pulse Current Ippm:371A, Power Dissipation Pd:8W, Reverse Stand-Off Voltage Vrwm:24V Rohs Compliant: Yes |Littelfuse 15KPA24CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4100 | Buy Now |
DISTI #
01P9739
|
Newark | Tvs Diode, Full Reel, Product Range:15Kpa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:40.7V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.81V Rohs Compliant: Yes |Littelfuse 15KPA24CA RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.2900 | Buy Now |
DISTI #
15KPA24CACT-ND
|
DigiKey | TVS DIODE 24VWM 40.7VC P600 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1005 In Stock |
|
$3.9375 / $7.7300 | Buy Now |
DISTI #
576-15KPA24CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant | 397 |
|
$4.2500 / $7.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 240 |
|
$5.3906 / $9.3750 | Buy Now |
|
Quest Components | 192 |
|
$7.5000 / $12.5000 | Buy Now | |
DISTI #
15KPA24CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.2500 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KPA24CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA24CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 29.35 V | |
Breakdown Voltage-Min | 26.81 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 40.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |