Part Details for 15KPA12A by Littelfuse Inc
Overview of 15KPA12A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8635
|
Newark | Tvs Axial Hi-Power/ Tr |Littelfuse 15KPA12A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.2900 | Buy Now |
DISTI #
15KPA12A-ND
|
DigiKey | TVS DIODE 12VWM P600 Min Qty: 800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0644 / $4.8195 | Buy Now |
DISTI #
576-15KPA12A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE AXIAL | 0 |
|
$5.4600 | Order Now |
DISTI #
15KPA12A
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE AXIAL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$5.2500 / $5.4600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 15000W 12V P600 THT T&R | 0 |
|
$9.0816 / $9.9898 | RFQ |
Part Details for 15KPA12A
15KPA12A CAD Models
15KPA12A Part Data Attributes
|
15KPA12A
Littelfuse Inc
Buy Now
|
Compare Parts:
15KPA12A
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |