Part Details for 15KPA120E3/TR13 by Microchip Technology Inc
Overview of 15KPA120E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA120E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2538
|
Newark | Tvs 15000W, Stand-Off Voltage = 120V, +/- 10%, Uni-Dir P600 Rohs Compliant: Yes |Microchip 15KPA120E3/TR13 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 | Buy Now |
DISTI #
15KPA120E3/TR13-ND
|
DigiKey | TVS DIODE 120VWM P600 Min Qty: 800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
15KPA120E3/TR13
|
Avnet Americas | 15000W, STAND-OFF VOLTAGE = 120V, 10%, UNI-DIR - Tape and Reel (Alt: 15KPA120E3/TR13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$10.9500 / $12.2500 | Buy Now |
DISTI #
494-15KPA120E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15000W, Stand-off voltage = 120V, +/- 10%, Uni-dir RoHS: Compliant | 0 |
|
$11.4000 | Order Now |
DISTI #
15KPA120E3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ P600, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.3300 / $12.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$11.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2300 / $31.5700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.7000 / $12.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2300 / $31.5700 | Buy Now |
Part Details for 15KPA120E3/TR13
15KPA120E3/TR13 CAD Models
15KPA120E3/TR13 Part Data Attributes
|
15KPA120E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA120E3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 120V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 147.4 V | |
Breakdown Voltage-Min | 134 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |