Part Details for 15KPA020-SD-Q by Bourns Inc
Overview of 15KPA020-SD-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA020-SD-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6550
|
Newark | Dio Tvs Vwm 20V 15Kw Uni Do218 Aec-Q |Bourns 15KPA020-SD-Q RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2900 | Buy Now |
DISTI #
118-15KPA020-SD-QTR-ND
|
DigiKey | TVS DIODE 20VWM 31.6VC DO218 Min Qty: 2250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0846 | Buy Now |
DISTI #
15KPA020-SD-Q
|
Avnet Americas | DIO TVS VWM 20V 15kW UNI DO218 AECQ - Tape and Reel (Alt: 15KPA020-SD-Q) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-15KPA020-SD-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15KW UNI RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
DISTI #
73793382
|
RS | DIO TVS VWM 20V 15kW UNI DO218 AECQTR07,Tape & Reel - 7 reel | Bourns 15KPA020-SD-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Onlinecomponents.com | TVS Diode - Peak Reverse Voltage 20V - Max Peak Pulse Power 15kW - Unidirectional - DO218 - AECQ RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
DISTI #
15KPA020-SD-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 15KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$2.0500 / $2.1500 | Buy Now |
DISTI #
15KPA020-SD-Q
|
Avnet Abacus | - Tape and Reel (Alt: 15KPA020-SD-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Peak Reverse Voltage 20V - Max Peak Pulse Power 15kW - Unidirectional - DO218 - AECQ RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
Part Details for 15KPA020-SD-Q
15KPA020-SD-Q CAD Models
15KPA020-SD-Q Part Data Attributes
|
15KPA020-SD-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA020-SD-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-10-17 | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 20.34 V | |
Breakdown Voltage-Nom | 22.42 V | |
Clamping Voltage-Max | 31.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-218 | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |