Part Details for 15KP64C by EIC Semiconductor Inc
Results Overview of 15KP64C by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KP64C Information
15KP64C by EIC Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 15KP64C
15KP64C CAD Models
15KP64C Part Data Attributes
|
15KP64C
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP64C
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, D6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86.9 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 79 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 115 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP64C
This table gives cross-reference parts and alternative options found for 15KP64C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP64C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP64C | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | 15KP64C vs 15KP64C |
15KPA64C | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 15KP64C vs 15KPA64C |
15KPA64C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | 15KP64C vs 15KPA64C |
15KP64C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | 15KP64C vs 15KP64C |
15KP64C | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | 15KP64C vs 15KP64C |
15KPA64C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional | 15KP64C vs 15KPA64C |