Part Details for 15KP40CA by Liown
Overview of 15KP40CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP40CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 229.5A 15kW 65.8V 44.7V 40V P600 ESD and Surge Protection (TVS/ESD) ROHS | 4 |
|
$0.9769 / $1.0852 | Buy Now |