Part Details for 15KP33CA by DOWO
Overview of 15KP33CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 276.1A 54.7V 36.9V 33V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | 9 |
|
$1.2907 / $1.9442 | Buy Now |