-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KP28A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
15KP28A
Micro Commercial Components
Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 34.24 V | |
Breakdown Voltage-Min | 31.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 15KP28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Crydom Inc | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KP28A vs 15KP28A |
15KPA28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP28A vs 15KPA28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 15KP28A vs 15KP28A |
15KPA28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP28A vs 15KPA28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP28A vs 15KP28A |