Part Details for 15KP28A by EIC Semiconductor Inc
Overview of 15KP28A by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP28A
15KP28A CAD Models
15KP28A Part Data Attributes
|
15KP28A
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP28A
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, D6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 47.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP28A
This table gives cross-reference parts and alternative options found for 15KP28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Crydom Inc | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KP28A vs 15KP28A |
15KPA28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP28A vs 15KPA28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP28A vs 15KP28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 15KP28A vs 15KP28A |
15KPA28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP28A vs 15KPA28A |
15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP28A vs 15KP28A |
15KS28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP28A vs 15KS28A |