15KP28
Description: Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional

Overview of 15KP28 by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 15KP28 by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15KP28 by Crydom Inc

15KP28
Crydom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
34.6 V
Clamping Voltage-Max
52.4 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
NO
Want to compare parts?
  1. 15KP28
    Crydom Inc
    Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional
    VS

Alternate Parts for 15KP28

This table gives cross-reference parts and alternative options found for 15KP28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP28 Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Promax-Johnton Electronic Corporation 15KP28 vs 15KP28

Related Parts for 15KP28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP28 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP28 by Crydom Inc

Select Manufacturer
Which Manufacturer of 15KP28 would you like to use for your alert(s)?
  • Please alert me when 15KP28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP28 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: