Part Details for 15KP26CA by Crydom Inc
Overview of 15KP26CA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP26CA
15KP26CA CAD Models
15KP26CA Part Data Attributes:
|
15KP26CA
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
15KP26CA
Crydom Inc
Trans Voltage Suppressor Diode, 26V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 44 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | NO |
Alternate Parts for 15KP26CA
This table gives cross-reference parts and alternative options found for 15KP26CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP26CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP26CA-2 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 15KP26CA vs 15KP26CA-2 |
15KP26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon | Microsemi Corporation | 15KP26CA vs 15KP26CA |
15KPA26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP26CA vs 15KPA26CA |
15KPA28CA-LF | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP26CA vs 15KPA28CA-LF |
15KPA28CA | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP26CA vs 15KPA28CA |
15KP26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP26CA vs 15KP26CA |
15KP26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 15KP26CA vs 15KP26CA |
15KPA26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP26CA vs 15KPA26CA |
15KPA28CA | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP26CA vs 15KPA28CA |
15KP26CA | Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP26CA vs 15KP26CA |