Part Details for 15KP26CA by Continental Device India Ltd
Overview of 15KP26CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KP26CA-CDI
|
TME | Diode: TVS, 29.04V, 343.2A, bidirectional, R6, 15kW, bulk Min Qty: 1 | 0 |
|
$1.8300 / $2.7500 | RFQ |
Part Details for 15KP26CA
15KP26CA CAD Models
15KP26CA Part Data Attributes:
|
15KP26CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
15KP26CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 29.04 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 44 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |