Part Details for 15KP260A by Square D by Schneider Electric
Overview of 15KP260A by Square D by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 15KP260A
15KP260A CAD Models
15KP260A Part Data Attributes
|
15KP260A
Square D by Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
15KP260A
Square D by Schneider Electric
Trans Voltage Suppressor Diode, 260V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SQUARE D CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 304 V | |
Clamping Voltage-Max | 419 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 260 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |