-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KP20CA-TP-ND
|
DigiKey | TVS DIODE 20VWM 34.3VC R6 Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0000 | Buy Now |
DISTI #
833-15KP20CA-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 20V BI-DIR R-6 RoHS: Compliant | 0 |
|
$7.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15KP20CA-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
15KP20CA-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 24.46 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 34.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 15KP20CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP20CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15KP20C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 15KP20CA-TP vs 15KP20C-TP |
15KPA20CE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 15KP20CA-TP vs 15KPA20CE3/TR13 |
15KP20CA-5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon | 15KP20CA-TP vs 15KP20CA-5A |
15KP20CA-5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, | 15KP20CA-TP vs 15KP20CA-5AE3 |
15KP20CA-AP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 15KP20CA-TP vs 15KP20CA-AP |
15KP20C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 15KP20CA-TP vs 15KP20C-BP |