Part Details for 15KP20A by MDE Semiconductor Inc
Overview of 15KP20A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KP20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-15KP20A-ND
|
DigiKey | TVS DIODE UP 20VRWM 34.3VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$9.9500 | Buy Now |
Part Details for 15KP20A
15KP20A CAD Models
15KP20A Part Data Attributes:
|
15KP20A
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP20A
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 22.34 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 34.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP20A
This table gives cross-reference parts and alternative options found for 15KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 15KP20A vs 15KP20A |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP20A vs 15KP90A |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP20A vs 15KP90A |
15KP20AE3 | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP20A vs 15KP20AE3 |
15KS20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP20A vs 15KS20A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KP20A vs 15KP20A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 15KP20A vs 15KP20A |
15KPA20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP20A vs 15KPA20A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP20A vs 15KP20A |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | 15KP20A vs 15KP90A |