Part Details for 15KP18A by Lite-On Semiconductor Corporation
Overview of 15KP18A by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP18A
15KP18A CAD Models
15KP18A Part Data Attributes
|
15KP18A
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
15KP18A
Lite-On Semiconductor Corporation
Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 255 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP18A
This table gives cross-reference parts and alternative options found for 15KP18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP18A vs 15KP18A |
15KP18A | Trans Voltage Suppressor Diode, 18V V(RWM), Unidirectional | Crydom Inc | 15KP18A vs 15KP18A |
15KP18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP18A vs 15KP18A |
15KP18A-2 | Trans Voltage Suppressor Diode, 15000W, Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5, 2 PIN | Littelfuse Inc | 15KP18A vs 15KP18A-2 |
15KP18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | 15KP18A vs 15KP18A |
15KPA18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP18A vs 15KPA18A |
15KS18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP18A vs 15KS18A |
15KPA18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP18A vs 15KPA18A |
15KP18A | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 15KP18A vs 15KP18A |
15KPA18A-LF | Trans Voltage Suppressor Diode, 15000W, 18V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP18A vs 15KPA18A-LF |