Part Details for 15KP180C by Littelfuse Inc
Overview of 15KP180C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP180C
15KP180C CAD Models
15KP180C Part Data Attributes:
|
15KP180C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KP180C
Littelfuse Inc
Trans Voltage Suppressor Diode, 180V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 222 V | |
Clamping Voltage-Max | 321 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO |