Part Details for 15KEBS6BFPDDM by TE Connectivity
Overview of 15KEBS6BFPDDM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KEBS6BFPDDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9961
|
Newark | Power Line Filter, 3-Ph, 15A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 15KEBS6BFPDDM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$173.5100 / $197.3900 | Buy Now |
DISTI #
174-15KEBS6BFPDDM-ND
|
DigiKey | LINE FILTER 520VAC 15A CHASS MNT Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$158.3248 | Buy Now |
DISTI #
655-15KEBS6BFPDDM
|
Mouser Electronics | Power Line Filters KEB 15A 1S NUT DELTA 520VAC RoHS: Compliant | 0 |
|
$172.6700 | Order Now |
DISTI #
V99:2348_26051186
|
Arrow Electronics | Power Line Filter 3-Phase 50Hz/60Hz 15A 520VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 25 |
|
$94.4700 / $132.4014 | Buy Now |
|
Onlinecomponents.com | KEB 15A 1S NUT DELTA 520VAC RoHS: Compliant | 0 |
|
$155.1600 / $384.5000 | Buy Now |
DISTI #
61700763
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 15A 520VAC Threaded Stud Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 25 |
|
$94.4700 | Buy Now |
|
Master Electronics | KEB 15A 1S NUT DELTA 520VAC RoHS: Compliant | 0 |
|
$155.1600 / $384.5000 | Buy Now |
Part Details for 15KEBS6BFPDDM
15KEBS6BFPDDM CAD Models
15KEBS6BFPDDM Part Data Attributes
|
15KEBS6BFPDDM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15KEBS6BFPDDM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 15 A |