Part Details for 15KE56CA1N6289CA by Fagor Electrónica
Results Overview of 15KE56CA1N6289CA by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15KE56CA1N6289CA Information
15KE56CA1N6289CA by Fagor Electrónica is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 15KE56CA1N6289CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1500 W BIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 1500W, 47.8V... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |