Part Details for 15HVA24-P1.5-F by UltraVolt Inc
Overview of 15HVA24-P1.5-F by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15HVA24-P1.5-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006109011
|
Sager | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +15kV DC Output, 1.5W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter Min Qty: 1 | 0 |
|
$2,915.7000 / $2,977.5700 | Buy Now |