Part Details for 15GN03MA-TL-E by onsemi
Overview of 15GN03MA-TL-E by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15GN03MA-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7562
|
Newark | Rf Transistor, 10V, 70Ma, Ft=1.5Ghz, Npn Single Mcp/ Reel |Onsemi 15GN03MA-TL-E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1300 | Buy Now |
DISTI #
15GN03MA-TL-EOSCT-ND
|
DigiKey | RF TRANS NPN 10V 1.5GHZ 3MCP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3509 In Stock |
|
$0.0816 / $0.3900 | Buy Now |
DISTI #
15GN03MA-TL-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R - Tape and Reel (Alt: 15GN03MA-TL-E) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23830 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
15GN03MA-TL-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R - Tape and Reel (Alt: 15GN03MA-TL-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0966 | Buy Now |
DISTI #
863-15GN03MA-TL-E
|
Mouser Electronics | RF Bipolar Transistors BIP NPN 70MA 10V FT=1.5G RoHS: Compliant | 3704 |
|
$0.0790 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RF Transistor, NPN Single, 10 V, 70 mA, fT = 1.5 GHz | 0 |
|
$0.0782 / $0.0895 | Buy Now |
DISTI #
15GN03MA-TL-E
|
Avnet Silica | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R (Alt: 15GN03MA-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
15GN03MA-TL-E
|
EBV Elektronik | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R (Alt: 15GN03MA-TL-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 23830 |
|
RFQ |
Part Details for 15GN03MA-TL-E
15GN03MA-TL-E CAD Models
15GN03MA-TL-E Part Data Attributes
|
15GN03MA-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
15GN03MA-TL-E
onsemi
RF Transistor, NPN Single, 10 V, 70 mA, fT = 1.5 GHz, SC-70 / MCP3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 / MCP3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.07 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 1000 MHz |