There are no models available for this part yet.
Overview of 15GN01CA-TB-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15GN01CA-TB-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK3605
|
Newark | Each |Onsemi 15GN01CA-TB-E RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now | |
DISTI #
15GN01CA-TB-E
|
Avnet Americas | Trans GP BJT NPN 8V 0.05A 3-Pin CP T/R - Tape and Reel (Alt: 15GN01CA-TB-E) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 135000 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now | |
Rochester Electronics | 15GN01 - RF Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135000 |
|
$0.0581 / $0.0683 | Buy Now | ||
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
CAD Models for 15GN01CA-TB-E by onsemi
Part Data Attributes for 15GN01CA-TB-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-59 / CP
|
Pin Count
|
3
|
Manufacturer Package Code
|
318BJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|