Part Details for 15FL24-24W-E by UltraVolt Inc
Overview of 15FL24-24W-E by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9520TRX00GBM#HC0 | Renesas Electronics Corporation | 24W Wireless Power Receiver with WattShare™ TRx Mode | |
iW1767-00 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
iW1767-01 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Price & Stock for 15FL24-24W-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005723113
|
Sager | Isolated DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, Eared mounting flange Min Qty: 1 | 0 |
|
$818.6200 / $888.7800 | Buy Now |