Part Details for 15FL12-12W-I/O-RB-E by UltraVolt Inc
Overview of 15FL12-12W-I/O-RB-E by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for 15FL12-12W-I/O-RB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005723108
|
Sager | Isolated DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +12Vdc input, +12Vdc primary output, -15/+5.6Vdc secondary outputs, 12W, Thru-hole/Chassis mount, Regulated, One up isolated control cha Min Qty: 1 | 0 |
|
$1,667.1300 / $1,702.5000 | Buy Now |