Part Details for 15ETYVC-3.81-06P-14-00AH by Toponelec
Overview of 15ETYVC-3.81-06P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETYVC-3.81-06P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 6 Straight pin -40+105 1 3.81mm 1x6P Green Board Edge/Receptacle-Close PluginP3.81mm Pluggable System Terminal Block ROHS | 1020 |
|
$0.1434 / $0.2815 | Buy Now |