Part Details for 15ETYVC-3.81-05P-14-00AH by Toponelec
Overview of 15ETYVC-3.81-05P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETYVC-3.81-05P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 5 Straight pin -40��~+105�� 1 3.81mm 1x5P Green Board Edge/Receptacle-Close Plugin,P=3.81mm Pluggable System Terminal Block ROHS | 205 |
|
$0.1425 / $0.1676 | Buy Now |