Part Details for 15ETYRM-3.81-06P-14-00AH by Toponelec
Overview of 15ETYRM-3.81-06P-14-00AH by Toponelec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
P9220-0AHGI8 | Renesas Electronics Corporation | WPC 1.2.1 Compliant, 15W, Single-Chip Solution Wireless Power Receiver | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 15ETYRM-3.81-06P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 6 Bend -40��~+105�� 1 3.81mm 1x6P Green Board Edge/Receptacle-Close Screw fixed Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS | 109 |
|
$0.2156 / $0.4207 | Buy Now |
|
LCSC | 300V 8A 6 Bend -40+105 1 3.81mm 1x6P Green Receptacle-Close Screw Fixing Push-PullP3.81mm Pluggable System Terminal Block ROHS | 53 |
|
$0.2246 / $0.4382 | Buy Now |