Part Details for 15ETX06FPPBF by Vishay Intertechnologies
Overview of 15ETX06FPPBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15ETX06FPPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078643
|
RS | Diode, Rectifier, Hyperfast, Vr 600V, If 15A, Pkg TO-220 FULL-PAK, Config Single | Vishay PCS 15ETX06FPPBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Bristol Electronics | 769 |
|
RFQ | ||
|
Quest Components | 615 |
|
$3.3120 / $6.6240 | Buy Now |
Part Details for 15ETX06FPPBF
15ETX06FPPBF CAD Models
15ETX06FPPBF Part Data Attributes
|
15ETX06FPPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
15ETX06FPPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220, FULL PACK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, TO-220, FULL PACK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 15ETX06FPPBF
This table gives cross-reference parts and alternative options found for 15ETX06FPPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15ETX06FPPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETX06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PAK-2 | Vishay Intertechnologies | 15ETX06FPPBF vs VS-15ETX06FP-N3 |
VS-15ETX06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15ETX06FPPBF vs VS-15ETX06-N3 |
VS-15ETX06FP-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | 15ETX06FPPBF vs VS-15ETX06FP-N3 |
15ETX06PBF | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 15ETX06FPPBF vs 15ETX06PBF |