Part Details for 15EMC1 by TE Connectivity
Overview of 15EMC1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EMC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5770
|
Newark | Filter, 15A, 1 Phase, Current Rating:15A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:520Μh, Capacitance:1.5Μf, Leakage Current Max:1.52Ma, Product Range:Emc Series, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity 15EMC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$47.0900 / $51.6500 | Buy Now |
DISTI #
09J4727
|
Newark | Two-Phase Filter, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:15A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Filter Output Terminals:Quick Connect Rohs Compliant: Yes |Corcom Te Connectivity 15EMC1 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2800 / $37.1600 | Buy Now |
DISTI #
44AJ5061
|
Newark | 15Emc1=F8129 |Corcom Te Connectivity 15EMC1 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $48.0400 | Buy Now |
DISTI #
592-15EMC1
|
Mouser Electronics | Power Line Filters 15A 1/4"-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 135 |
|
$34.7600 / $42.1200 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant |
367 In Stock 248 On Order |
|
$30.4800 / $33.7200 | Buy Now |
DISTI #
71261401
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 356 |
|
$38.2783 / $42.6835 | Buy Now |
DISTI #
1-6609037-4
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$28.0800 / $30.6800 | Buy Now |
DISTI #
15EMC1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 15A Min Qty: 1 | 0 |
|
$38.8300 / $47.2100 | RFQ |
DISTI #
COR15EMC1
|
Interstate Connecting Components | 1-6609037-4 15EMC1=F8129 | 27 |
|
$41.4063 / $44.1429 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant |
367 In Stock 248 On Order |
|
$30.4800 / $33.7200 | Buy Now |
Part Details for 15EMC1
15EMC1 CAD Models
15EMC1 Part Data Attributes
|
15EMC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15EMC1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER, COMPACT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 1.78 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.21 mA | |
Length | 4.46 mm | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 2.25 mm |