There are no models available for this part yet.
Overview of 15EJHS8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 15EJHS8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R5566
|
Newark | Power Inlet Filter, Medical, 15A, 250Vac, Connector Type:Iec C13, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15EJHS8 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $11.4800 | Buy Now | |
DISTI #
592-15EJHS8
|
Mouser Electronics | AC Power Entry Modules 15A IEC-WIRE LEAD SNAP IN MOUNT RoHS: Compliant | 118 |
|
$10.6100 / $10.6800 | Buy Now | |
DISTI #
72030208
|
RS | Filter, 15EJHS8=F8171 | TE Connectivity 15EJHS8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9000 / $16.4100 | RFQ | |
DISTI #
COR15EJHS8
|
Heilind Electronics | 2-6609008-6 15EJHS8=F8171 | Americas - 15 in Stock |
|
$9.6667 / $11.6000 | Buy Now | |
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now | ||
DISTI #
COR15EJHS8
|
Interstate Connecting Components | 2-6609008-6 15EJHS8=F8171 | 5 |
|
$9.6667 / $11.6000 | Buy Now | |
DISTI #
000000000002144961
|
Sager | AC Power Entry Modules 15A IEC-WIRE LEAD SNAP IN MOUNT Min Qty: 120 | 0 |
|
$7.2500 / $8.8300 | Buy Now | |
Master Electronics | Power Line Filter EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$8.4800 / $12.3600 | Buy Now |
CAD Models for 15EJHS8 by TE Connectivity
Part Data Attributes for 15EJHS8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Alternate Parts for 15EJHS8
This table gives cross-reference parts and alternative options found for 15EJHS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15EJHS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15EJMS8 | Mains Power Connector, 115/230VAC | TE Connectivity | 15EJHS8 vs 15EJMS8 |