Part Details for 15EF1F by TE Connectivity
Overview of 15EF1F by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC7248
|
Newark | Rfi Power Line Filter, 15A, 360Ua, Capacitance:48.4Nf, Voltage Rating:250Vac, Current Rating:15A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:270 H, Leakage Current Max:360 A, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 15EF1F Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$13.2400 / $13.9700 | Buy Now |
DISTI #
52K4472
|
Newark | Rfi Power Line Filter, 15A, 360Ua, Connector Type:Iec C14, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 15EF1F Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1300 / $18.0600 | Buy Now |
DISTI #
CCM1636-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
83 In Stock |
|
$18.8921 / $24.1000 | Buy Now |
DISTI #
6609015-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609015-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 101 |
|
$11.2050 | Buy Now |
DISTI #
592-15EF1F
|
Mouser Electronics | AC Power Entry Modules 15A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 251 |
|
$16.0100 / $20.3400 | Buy Now |
DISTI #
COR15EF1F
|
Heilind Electronics | 6609015-9 15EF1F=F7701 S0 | Americas - 21 in Stock |
|
$19.2500 / $20.1563 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - Receptacle - Male Blades - 3 Positions - 15A - 120/250VAC - Filtered - Quick Connect 0.250" (6.3mm) - Panel Mount, Flange. RoHS: Compliant |
60 In Stock 360 On Order |
|
$15.4500 / $23.7600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 15A, 250VAC, MALE, MAINS POWER CONNECTOR | 20 |
|
$15.5318 | Buy Now |
DISTI #
6609015-9
|
TTI | AC Power Entry Modules POWER ENTRY SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.5600 | Buy Now |
Part Details for 15EF1F
15EF1F CAD Models
15EF1F Part Data Attributes:
|
15EF1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15EF1F
TE Connectivity
10/15A, 120/250 VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA, UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |