15EEJ2
Description: 15A, 120/250VAC, MALE, MAINS POWER CONNECTOR

Overview of 15EEJ2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 15EEJ2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 82H5933
Newark Rfi Power Line Filter, 15A, 380Ua, Connector Type:Iec C13, Current Rating:15A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:-, Ip Rating:-, Capacitance:0.1015µf Rohs Compliant: Yes |Corcom Te Connectivity 15EEJ2 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.1400
  • 250 $9.9600
$9.9600 / $10.1400 Buy Now
DISTI # 592-15EEJ2
Mouser Electronics AC Power Entry Modules 15A IEC-1/4" FASTON RHT ANG FLNG MNT RoHS: Compliant 110
  • 1 $11.1900
  • 10 $10.4300
  • 25 $9.0300
  • 120 $9.0200
$9.0200 / $11.1900 Buy Now
Onlinecomponents.com Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant 117 In Stock
  • 5 $12.7300
  • 10 $11.0200
  • 30 $10.6900
  • 60 $9.9300
  • 90 $9.6500
  • 120 $8.5600
$8.5600 / $12.7300 Buy Now
DISTI # 52021321
Verical Power Entry Module EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2019 Americas - 115
  • 5 $15.4303
  • 10 $13.1347
  • 30 $12.6570
  • 60 $11.7571
  • 90 $11.4256
$11.4256 / $15.4303 Buy Now
DISTI # COR15EEJ2
Interstate Connecting Components 1-6609006-9 15EEJ2=F8022 0
  • 120 $9.1429
  • 200 $9.0000
  • 880 $8.4375
$8.4375 / $9.1429 Buy Now
DISTI # 000000000001084288
Sager AC Power Entry Modules 15A IEC-1/4 FASTON RHT ANG FLNG MNT Min Qty: 120 0
  • 120 $8.2300
  • 160 $8.0000
  • 360 $7.6800
  • 920 $7.0100
  • 1,840 $6.7500
$6.7500 / $8.2300 Buy Now
Master Electronics Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant 117 In Stock
  • 5 $12.7300
  • 10 $11.0200
  • 30 $10.6900
  • 60 $9.9300
  • 90 $9.6500
  • 120 $8.5600
$8.5600 / $12.7300 Buy Now

CAD Models for 15EEJ2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15EEJ2 by TE Connectivity

15EEJ2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: IEC 320/C20
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
40 °C
Operating Temperature-Min
-10 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
QUICK CONNECT
Total Number of Contacts
3
Want to compare parts?
  1. 15EEJ2
    TE Connectivity
    15A, 120/250VAC, MALE, MAINS POWER CONNECTOR
    VS

Alternate Parts for 15EEJ2

This table gives cross-reference parts and alternative options found for 15EEJ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15EEJ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6609115-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 15EEJ2 vs 6609115-3
6609109-4 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 15EEJ2 vs 6609109-4
3EEJ2 Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal TE Connectivity 15EEJ2 vs 3EEJ2
1EHGS1-2 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 15EEJ2 vs 1EHGS1-2
10EBH1 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 15EEJ2 vs 10EBH1
2-6609115-3 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 15EEJ2 vs 2-6609115-3
1EEJP 1A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 15EEJ2 vs 1EEJP
2-6609037-2 Mains Power Connector, 115/230VAC, Male, Solder Terminal TE Connectivity 15EEJ2 vs 2-6609037-2
1-6609115-2 3A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER TE Connectivity 15EEJ2 vs 1-6609115-2
6-6609959-6 (6-6609959-6) PM0S0DBX0=C5280 TE Connectivity 15EEJ2 vs 6-6609959-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15EEJ2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15EEJ2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 15EEJ2 would you like to use for your alert(s)?
  • Please alert me when 15EEJ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15EEJ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15EEJ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15EEJ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15EEJ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15EEJ2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: