-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 700 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 300V 8A 8 Straight pin -40��~+105�� 1 3.5mm 1x8P Green Board Edge/Receptacle-Close Screw fixed Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 284 |
|
$0.3091 / $0.5428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15EDGVM-3.5-08P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15EDGVM-3.5-08P-14-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Degson |