Part Details for 15EDGVM-3.5-03P-14-00A(H) by Degson Electronics Co Ltd
Overview of 15EDGVM-3.5-03P-14-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15EDGVM-3.5-03P-14-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 8A 3 Straight pin -40��~+105�� 1 3.5mm 1x3P Green Board Edge/Receptacle-Close Screw fixed Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 1660 |
|
$0.1991 / $0.3080 | Buy Now |
Part Details for 15EDGVM-3.5-03P-14-00A(H)
15EDGVM-3.5-03P-14-00A(H) CAD Models
15EDGVM-3.5-03P-14-00A(H) Part Data Attributes
|
15EDGVM-3.5-03P-14-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15EDGVM-3.5-03P-14-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown |