Part Details for 15EDGKAM-3.5-17P-16-100A(H) by Degson Electronics Co Ltd
Overview of 15EDGKAM-3.5-17P-16-100A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Part Details for 15EDGKAM-3.5-17P-16-100A(H)
15EDGKAM-3.5-17P-16-100A(H) CAD Models
15EDGKAM-3.5-17P-16-100A(H) Part Data Attributes
|
15EDGKAM-3.5-17P-16-100A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
15EDGKAM-3.5-17P-16-100A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 15EDGKAM-3.5-17P-16-100A(H)
This table gives cross-reference parts and alternative options found for 15EDGKAM-3.5-17P-16-100A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15EDGKAM-3.5-17P-16-100A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH17-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | 15EDGKAM-3.5-17P-16-100A(H) vs SH17-3.50 |
39507-8517 | Barrier Strip Terminal Block | Molex | 15EDGKAM-3.5-17P-16-100A(H) vs 39507-8517 |