Part Details for 15EDGK-3.81-03P-14-611A(H) by Degson Electronics Co Ltd
Overview of 15EDGK-3.81-03P-14-611A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD5611AKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block |
Price & Stock for 15EDGK-3.81-03P-14-611A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 38 |
|
RFQ |