Part Details for 15EDGK-3.5-04P-11-00SH by Degson Electronics Co Ltd
Overview of 15EDGK-3.5-04P-11-00SH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
BLM15PX800SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R5F100SHAFB | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for 15EDGK-3.5-04P-11-00SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2961 |
|
RFQ |