Part Details for 15E24-P15-25PPM by Advanced Energy Industries Inc
Overview of 15E24-P15-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15E24-P15-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15E24-P15-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 1mA 15W Chassis Mount - Bulk (Alt: 15E24-P15-25PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,095.3568 / $1,218.8983 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$991.5300 / $1,810.5200 | Buy Now |