Part Details for 15E24-N4-10PPM by UltraVolt Inc
Overview of 15E24-N4-10PPM by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15E24-N4-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005723091
|
Sager | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15KV DC Output, 4W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient Min Qty: 1 | 0 |
|
$1,122.1800 / $1,186.3100 | Buy Now |