Part Details for 15E24-N30-10PPM by Advanced Energy Industries Inc
Overview of 15E24-N30-10PPM by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15E24-N30-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15E24-N30-10PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 15000V 2mA 30W Chassis Mount - Bulk (Alt: 15E24-N30-10PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,444.1993 | Buy Now |
DISTI #
324-15E24N3010PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15KV DC Output, 30W, Chassis-mountable, Regulated, Standard Interface, 10ppm/C Temperature Coefficient RoHS: Compliant | 0 |
|
$1,590.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,421.1200 / $2,663.4800 | Buy Now |