Part Details for 15DYS865-180350W by Ideal Power Inc
Overview of 15DYS865-180350W by Ideal Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DYS865-180350W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9833
|
Newark | Adapter, Ac-Dc, 1 O/P, 18V, 3.5A Rohs Compliant: Yes |Ideal Power 15DYS865-180350W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$22.8000 / $32.4900 | Buy Now |
DISTI #
2882-15DYS865-180350W-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 18V 63W Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$12.7000 | Buy Now |