Part Details for 15DRCG5 by Delta Electronics Inc
Overview of 15DRCG5 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15DRCG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-15DRCG5-ND
|
DigiKey | LINE FLTR 115V/250VAC CHASS MNT Min Qty: 1 Lead time: 32 Weeks Container: Box |
120 In Stock |
|
$14.7375 / $19.0500 | Buy Now |
DISTI #
108-15DRCG5
|
Mouser Electronics | Power Line Filters General Purpose Filter, 2-Stage, Single, 250VAC, 15A, Chassis, Lug-Lug RoHS: Compliant | 17 |
|
$14.8000 / $19.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 32 Weeks | 0 |
|
$15.3200 | Buy Now |
|
Neutron USA | Power Line Filter, 2-Stage, Single 250V 15A CHASSIS LUG-LUG | 50 |
|
$57.5600 | Buy Now |
Part Details for 15DRCG5
15DRCG5 CAD Models
15DRCG5 Part Data Attributes
|
15DRCG5
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
15DRCG5
Delta Electronics Inc
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.5 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.45 mA | |
Length | 85.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Voltage | 250 V | |
Width | 52.8 mm |