Part Details for 15DL7M by Switchcraft Conxall
Results Overview of 15DL7M by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15DL7M Information
15DL7M by Switchcraft Conxall is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 15DL7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000090431
|
Sager | Circular DIN Connectors DIN PLUG R/A 7-PIN | 0 |
|
Buy Now |
Part Details for 15DL7M
15DL7M CAD Models
15DL7M Part Data Attributes
|
15DL7M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
15DL7M
Switchcraft Conxall
Circular DIN Connector, 7 Contact(s), Male, Cable Mount, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 7 |